Microchip M1AGL1000V2-CS281

M1Agl1000V2-Cs281 281 Tfbga 10X10X1.05Mm Tray Rohs Compliant: Yes |Microchip M1AGL1000V2-CS281
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins281
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates1e+06
Number of I/Os215
Number of Logic Elements/Cells24576
RAM Size18 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1AGL1000V2-CS281.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1AGL1000V2-CS281.

Related Parts

Descriptions

Descriptions of Microchip M1AGL1000V2-CS281 provided by its distributors.

M1Agl1000V2-Cs281 281 Tfbga 10X10X1.05Mm Tray Rohs Compliant: Yes |Microchip M1AGL1000V2-CS281
FPGA 24576 CLBS 1000000 GATES 108 MHz PBGA281
IGLOO FPGA, ARM Cortex-M1, 11KLEs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins281
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates1e+06
Number of I/Os215
Number of Logic Elements/Cells24576
RAM Size18 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1AGL1000V2-CS281.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements