Microchip M1A3P600L-1FG484

FPGA ProASIC®3L Family 600K Gates 892.86MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates600000
Number of I/Os235
Number of Registers13824
Operating Supply Voltage1.2 V
RAM Size13.5 kB
Speed Grade1
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P600L-1FG484.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1A3P600L-1FG484.

Related Parts

Descriptions

Descriptions of Microchip M1A3P600L-1FG484 provided by its distributors.

FPGA ProASIC®3L Family 600K Gates 892.86MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA
M1A3P600L-1Fg484 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3P600L-1FG484
ProASIC3 Low Power FPGA, ARM Cortex-M1, 7KLEs
FPGA - Field Programmable Gate Array M1A3P600L-1FG484
IC FPGA 1KB FLASH 600K 484-FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates600000
Number of I/Os235
Number of Registers13824
Operating Supply Voltage1.2 V
RAM Size13.5 kB
Speed Grade1
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P600L-1FG484.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements