Microchip M1A3P1000-FG484

FPGA ProASIC®3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1e+06
Number of I/Os300
Number of Registers24576
Operating Supply Voltage1.5 V
RAM Size18 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P1000-FG484.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1A3P1000-FG484.

Related Parts

Descriptions

Descriptions of Microchip M1A3P1000-FG484 provided by its distributors.

FPGA ProASIC®3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
M1A3P1000-Fg484 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3P1000-FG484
ProASIC3 FPGA, ARM Cortex-M1, 11KLEs
IC FPGA M1 1KB FLASH 1M 484FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1A3P1000FG484

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates1e+06
Number of I/Os300
Number of Registers24576
Operating Supply Voltage1.5 V
RAM Size18 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P1000-FG484.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements