RAF Hardware M0599-5-SS

Round Spacer, Stainless Steel, 10 mm Overall Lg, 5.3 mm Inside Dia
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialStainless Steel
MountWire
Technical
PackagingBulk
Dimensions
Inside Diameter5.3 mm
Length10 mm
Outside Diameter8 mm
Thread SizeM5
Wire/Cable Diameter8 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0599-5-SS.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware M0599-5-SS.

Related Parts

Descriptions

Descriptions of RAF Hardware M0599-5-SS provided by its distributors.

Round Spacer, Stainless Steel, 10 mm Overall Lg, 5.3 mm Inside Dia
Metric Round Spacer;8mm Rd X 10mm X 5.3mm ID | RAF M0599-5-SS
Standoffs & Spacers 10mm, 5.3 ID, M5 ROUND METRIC SPACER
Spacer, Round, Ss, 8Mm X 10Mm; Spacer Type:Round; Spacer Material:Stainless Steel; Outer Diameter:8Mm; Inner Diameter:5.3Mm; Overall Length:10Mm; Product Range:-; Bore Size:5.3Mm; Wire Diameter:8Mm Rohs Compliant: Yes |Raf Electronic Hardware M0599-5-SS
STANDARD STAINLESS STEEL FLAT FACE SPACER

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Physical
MaterialStainless Steel
MountWire
Technical
PackagingBulk
Dimensions
Inside Diameter5.3 mm
Length10 mm
Outside Diameter8 mm
Thread SizeM5
Wire/Cable Diameter8 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0599-5-SS.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago