RAF Hardware M0500-25-SS

Spacer Round 2.7mm-ID 4.5mm-OD 1mm-LG Stainless Steel Plain
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialStainless Steel
MountWire
Technical
PackagingBulk
Dimensions
Inside Diameter2.7 mm
Length1 mm
Outside Diameter4.5 mm
Thread SizeM2.5
Wire/Cable Diameter4.5 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0500-25-SS.

Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware M0500-25-SS.

Related Parts

Descriptions

Descriptions of RAF Hardware M0500-25-SS provided by its distributors.

Spacer Round 2.7mm-ID 4.5mm-OD 1mm-LG Stainless Steel Plain
Spacer, Round, Ss, 4.5Mm X 1Mm; Spacer Type:Round; Spacer Material:Stainless Steel; Outer Diameter:4.5Mm; Inner Diameter:2.7Mm; Overall Length:1Mm; Product Range:-; Bore Size:2.7Mm; Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0500-25-SS
METRIC ROUND SPACERPLAIN STAINLE

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Physical
MaterialStainless Steel
MountWire
Technical
PackagingBulk
Dimensions
Inside Diameter2.7 mm
Length1 mm
Outside Diameter4.5 mm
Thread SizeM2.5
Wire/Cable Diameter4.5 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0500-25-SS.

Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago