EBM-Papst LZ30-4

Fan Cords & Accessories Metal Finger Guard for 4000/9000 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal, Steel
Technical
PackagingBulk
Dimensions
Diameter119 mm
Height119 mm
Length104.8 mm
Thickness4.7 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ30-4.

Newark
Datasheet3 pages23 years ago
Master Electronics
Datasheet2 pages14 years ago
element14 APAC
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet2 pages23 years ago
Burklin Elektronik
Datasheet1 page3 years ago
element14
Datasheet13 pages15 years ago
Amar Radio Corporation
Datasheet10 pages17 years ago
DigiKey
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-46.44%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst LZ30-4.

Descriptions

Descriptions of EBM-Papst LZ30-4 provided by its distributors.

Fan Cords & Accessories Metal Finger Guard for 4000/9000 Series
FAN GUARD, 119MM, STEEL; For Use With: Ebm Papst Axial Fans; Fan Frame Size: 119mm; Fixing Centres: 104.8mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Zinc/Nickel; Product Range:-; Accessory Type:Finger Guard; External Depth:4.7Mm; External Height:119Mm Rohs Compliant: Yes |Ebm-Papst LZ30-4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 30-4
  • LZ-30-4
  • LZ30-4..

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal, Steel
Technical
PackagingBulk
Dimensions
Diameter119 mm
Height119 mm
Length104.8 mm
Thickness4.7 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ30-4.

Newark
Datasheet3 pages23 years ago
Master Electronics
Datasheet2 pages14 years ago
element14 APAC
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet2 pages23 years ago
Burklin Elektronik
Datasheet1 page3 years ago
element14
Datasheet13 pages15 years ago
Amar Radio Corporation
Datasheet10 pages17 years ago
DigiKey
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant