STMicroelectronics LY5150ALHTR

MEMS motion sensor: high performance ± 1500 ± /s analog yaw-rate gyroscope

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA
Operating Supply Current4.8 mA
Output TypeAnalog

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LY5150ALHTR.

Descriptions

Descriptions of STMicroelectronics LY5150ALHTR provided by its distributors.

MEMS motion sensor: high performance ± 1500 ± /s analog yaw-rate gyroscope
GYROSCOPE MEMS SGL AXIS 16-LGA
Gyroscopes MEMS 1500 / 6000 2.7V to 3.6V PS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLGA
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current5 mA
Operating Supply Current4.8 mA
Output TypeAnalog

Compliance

Environmental Classification
RoHSCompliant