Osram LY T67K-J2L1-26-Z

LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorYellow
Contact PlatingTin
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength587 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorYellow
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux30 mlm
Luminous Intensity14 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation50 W
Reverse Voltage12 V
Schedule B8541402000
Test Current2 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Osram LY T67K-J2L1-26-Z.

Burklin Elektronik
Datasheet22 pages6 years ago
_legacy Avnet
Datasheet15 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram LY T67K-J2L1-26-Z.

Related Parts

Descriptions

Descriptions of Osram LY T67K-J2L1-26-Z provided by its distributors.

LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R
LED, SMD, PLCC-2, yellow, 587 nm, 0.01 cd, 120°, LY T67K-J2L1-26Z
Topled Yellow Rohs Compliant: Yes |Osram LY T67K-J2L1-26-Z
LED TOPLED YELLOW 587NM 2-PLCC
TOPLED YELLOW AlInGaP LC 5,6MCD

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM LIGHTING SYSTEMS
  • OSRAM Opto Semiconductors Inc
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY T67K-J2L1-26-Z.
  • LY T67K-J2L1-26Z
  • Q65110 A2059
  • Q65110-A2059
  • Q65110A2059

Technical Specifications

Physical
Case/PackagePLCC
ColorYellow
Contact PlatingTin
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength587 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorYellow
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux30 mlm
Luminous Intensity14 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation50 W
Reverse Voltage12 V
Schedule B8541402000
Test Current2 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Osram LY T67K-J2L1-26-Z.

Burklin Elektronik
Datasheet22 pages6 years ago
_legacy Avnet
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant