Osram Opto LY A676-R1S2-26-Z

LED Uni-Color Yellow 591nm 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorYellow
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength587 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux550 mlm
Luminous Intensity196 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Test Current20 mA
Viewing Angle120 °
Dimensions
Height4.2 mm
Length4 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LY A676-R1S2-26-Z.

_legacy Avnet
Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LY A676-R1S2-26-Z.

Related Parts

Descriptions

Descriptions of Osram Opto LY A676-R1S2-26-Z provided by its distributors.

LED Uni-Color Yellow 591nm 2-Pin SMD T/R
LED YELLOW CLEAR SMD R/A
SIDELED YELLOW CLEAR 112mcd
SIDELED SMT YLW

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A2262
  • Q65110-A2262
  • Q65110A2262

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorYellow
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength587 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleCircular, Colorless, Diffused
Lens TransparencyClear
Luminous Flux550 mlm
Luminous Intensity196 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Test Current20 mA
Viewing Angle120 °
Dimensions
Height4.2 mm
Length4 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LY A676-R1S2-26-Z.

_legacy Avnet
Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant