Lumileds LXHL-PM02

LED, LUXEON V, GREEN; Product Range: -; LED Colour: Green; Wavelength Typ: 550nm; Viewing Angle: 150°; Luminous Flux...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellLXHL-PM0201
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumileds LXHL-PM02.

Future Electronics

Datasheet9 pages21 years ago

element14

Descriptions

Descriptions of Lumileds LXHL-PM02 provided by its distributors.

LED, LUXEON V, GREEN; Product Range: -; LED Colour: Green; Wavelength Typ: 550nm; Viewing Angle: 150°; Luminous Flux @ Test: 160lm; Forward Current If Max: 700mA; Forward Current @ Test: 700mA; Forward Voltage @ Test: 6.84V; Lum
Power LED Illuminator; Bulb Size:5.6mm; LED Color:Green; Viewing Angle:150°; Forward Current:700mA; Forward Voltage:8.31V; Color:Green; Input Current:700mA; Luminous Flux:160lm; Operating Temperature Range:-40°C to +120°C ;RoHS Compliant: Yes
LED, LUXEON V, GREEN; Series:Luxeon V; LED Colour:Green; Luminous Flux @ Test:160lm; Wavelength Typ:550nm; Luminous Flux @ Max:160lm; Forward Current @ Test:700mA; Forward Current If Max:700mA; Forward Voltage @ Test:6.84V; Viewing Angle:150°; LED Mounting:SMD; Operating Temperature Range:-40°C to +120°C; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Beam Pattern:Lambertian; Colour:Green; External Diameter:8mm; External Length / Height:5.86mm; Forward Current If Max:700mA; Forward Current If(AV):700mA; Forward Voltage VF Max:8.31V; LED / Lamp Size:5.6mm; LED Colour:Green; Luminous Flux:160lm; Luminous Flux Min:67.2lm; Luminous Flux Typ:160lm; Mounting Type:SMD; Package / Case:Luxeon Emitter; Peak Forward Current:1000mA; Storage Temperature Max:120°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:5.43V; Voltage Vf Typ:6.84V; Wavelength Max:550nm; Wavelength Min:520nm; Bulb Size:5.6mm; Forward Current If:700mA

Images

Manufacturer Aliases

Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:

  • LUMILEDS HOLDING B V
  • Lumileds Holding BV
  • LUMILEDS LIGHTING
  • LUMILED
  • LUMIL
  • Lumileds Netherlands BV
  • LUMILEDS (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXHL-PM02.