📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Lumileds LXHL-DW01

Led, High Brightness, White, 40.5Lm; Cob Color: Cool White; Color Rendering Index Max: 70; Power Rating: -; Luminous...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LXHL-DW01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumileds LXHL-DW01.

Future Electronics

Datasheet19 pages18 years ago

element14

Newark

Farnell

Descriptions

Descriptions of Lumileds LXHL-DW01 provided by its distributors.

Led, High Brightness, White, 40.5Lm; Cob Color:Cool White; Color Rendering Index Max:70; Power Rating:-; Luminous Flux @ Test:40.5Lm; Forward Current @ Test:350Ma; Viewing Angle:85°; Forward Voltage Vf Typ:3.42V; Cob Length:8Mm |Lumileds LXHL-DW01
LED, Luxeon SIDE EMIT White; Series:LUXEON; LED Colour:White; Luminous Flux @ Test:40.5lm; CCT:10000K; Luminous Flux @ Max:40.5lm; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:3.42V; Viewing Angle:85°; LED Mounting:SMD; No. of Pins:2; Beam Pattern:Side Emitting; Colour Temperature Max:10000K; Colour Temperature Min:4500K; Colour Temperature Typ:5500K; Forward Current If:350mA; Forward Current If Max:350mA; Forward Current If(AV):350mA; Forward Voltage VF Max:3.99V; Luminous Flux:40.5lm; Luminous Flux Min:23.5lm; Luminous Flux Typ:40.5lm; Mounting Type:SMD; Package / Case:Luxeon Emitter; Peak Forward Current:500mA; Storage Temperature Max:120°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:2.79V; Voltage Vf Typ:3.42V

Manufacturer Aliases

Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:

  • LUMILEDS HOLDING B V
  • Lumileds Holding BV
  • LUMILEDS LIGHTING
  • LUMILED
  • LUMIL
  • Lumileds Netherlands BV
  • LUMILEDS (MC)