Banner LX3R

Light Curtain, Standard Range, Receiver, Range 100-200mm, Sensing Length 6 | Banner Engineering LX3R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner LX3R.

Newark

Datasheet6 pages3 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.86%

Related Parts

RELAY; POWER; SINGLE PHASE; 100/115VAC; 0.1-1A AC/DC; 0.5-5A AC/DC; 0.8-8A AC/DC
PHOTOMICROSENSOR; U-SHAPED; 5MM; NPN; DARK/LIGHT-ON; ROBOT CABLE; JUNCTION CONNECTOR

Descriptions

Descriptions of Banner LX3R provided by its distributors.

Light Curtain, Standard Range, Receiver, Range 100-200mm, Sensing Length 6 | Banner Engineering LX3R
LX3R - Banner Engineering LX Series: Receiver; Standard Range, Range: Normal 300 mm to 2 m; Input: 10-30V dc, Output: Bipolar: 1 NPN; 1 PNP, 2 m (6.5 ft) cable
Part Sensing Light Screen Receiver; Control Output Type:Npn/Pnp; Protection Height:67Mm; Sensing Range Max:2M; Sensing Range Min:150Mm; Supply Voltage Max:30Vdc; Product Range:Lx Series; Light Curtain Type:Parts Sensing Rohs Compliant: Yes |Banner Engineering LX3R

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANN
  • BANNER ENGINEERING CORP
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS