Microchip LX3302AQPW

Inductive Sensor Interface IC with Embedded Microcontroller 32-Bit Cortus APS1 RISC 4V to 11V 14-Pin TSSOP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High150 °C
Max Operating Temperature150 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current12 mA
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip LX3302AQPW.

SHENGYU ELECTRONICS
Datasheet2 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip LX3302AQPW.

Descriptions

Descriptions of Microchip LX3302AQPW provided by its distributors.

Inductive Sensor Interface IC with Embedded Microcontroller 32-Bit Cortus APS1 RISC 4V to 11V 14-Pin TSSOP Tube
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Inductive Position Sensor Grade 0 Analog PWM SENT PSI5 SIN COS
Inductive Sensor, Rectangular, Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High150 °C
Max Operating Temperature150 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current12 mA
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip LX3302AQPW.

SHENGYU ELECTRONICS
Datasheet2 pages9 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Compliance Statements