Osram LWT67C-T2U2-5K8L-Z

French Electronic Distributor since 1988
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.6 V
Luminous Intensity530 mcd
PackagingCut Tape
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Osram LWT67C-T2U2-5K8L-Z.

Farnell
Datasheet16 pages23 years ago
Datasheet43 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram LWT67C-T2U2-5K8L-Z.

Descriptions

Descriptions of Osram LWT67C-T2U2-5K8L-Z provided by its distributors.

French Electronic Distributor since 1988
LED, SMD, WHITE; Bulb Size:2.4mm; LED Colour:White; Luminous Intensity:710mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.6V; LED Mounting:SMD; Lens Shape:Round; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Beam Pattern:Lambertian; Current If @ Vf:20mA; Current If Luminous Intensity:20mA; Forward Current If Max:20mA; Forward Voltage VF Max:3.6V; LED / Lamp Size:2.4mm; LED Type:Standard; Luminous Intensity Typ:530mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2; Peak Forward Current:20mA; Termination Type:SMD; Voltage Vf Typ:3.6V

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM LIGHTING SYSTEMS
  • OSRAM Opto Semiconductors Inc
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group

Technical Specifications

Physical
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.6 V
Luminous Intensity530 mcd
PackagingCut Tape
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Osram LWT67C-T2U2-5K8L-Z.

Farnell
Datasheet16 pages23 years ago
Datasheet43 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant