TE Connectivity LVR025S

POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 120V, 1.3ohm, Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3.5 A
Hold Current250 mA
Lead/Base StyleStraight
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1.5 W
Resistance3.8 Ω
TerminationRadial
Time to Trip18.5 s
Trip Current560 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height17.4 mm
Lead Diameter640 µm
Lead Pitch5.8 mm
Thickness3.8 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR025S.

Electro Sonic
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
element14 APAC
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Newark
Datasheet2 pages10 years ago
X-ON
Datasheet10 pages6 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet10 pages13 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Verical
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LVR025S.

Related Parts

Descriptions

Descriptions of TE Connectivity LVR025S provided by its distributors.

POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 120V, 1.3ohm, Through Hole Mount
PTC Resettable Fuse, 3.8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VDC/240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 17.4mm Bulk
Fuse;Resettable;0.25A;Dims 0.38x0.15x0.69";Epoxy Polymer;Radial;240VAC;PCB
LVR Series 240 V 0.25 A 3.8 x 17.4 x 9.6 mm Radial PolySwitch Resettable Fuse

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 543478-000
  • LVR025S.

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating3.5 A
Hold Current250 mA
Lead/Base StyleStraight
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)240 V
Min Operating Temperature-40 °C
Operating Supply Voltage240 V
PackagingBulk
Power Dissipation1.5 W
Resistance3.8 Ω
TerminationRadial
Time to Trip18.5 s
Trip Current560 mA
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)240 V
Working Voltage240 V
Dimensions
Height17.4 mm
Lead Diameter640 µm
Lead Pitch5.8 mm
Thickness3.8 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR025S.

Electro Sonic
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
element14 APAC
Datasheet10 pages10 years ago
TE Connectivity
Datasheet2 pages12 years ago
Newark
Datasheet2 pages10 years ago
X-ON
Datasheet10 pages6 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet10 pages13 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Verical
Datasheet2 pages16 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago