📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay LVR01R0300FE70

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0300FE70.

IHS

Datasheet4 pages4 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-14.29%

CAD Models

Download Vishay LVR01R0300FE70 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC
OhmiteWLCR030FE
Res Wirewound 0.03 Ohm 1% 2W ±300ppm/C Conformal Coated AXL
OhmiteWLAR030FE
Current Sense Res.-Through Hole 0.5W .030 ohms 1% RoHS Compliant: Yes

Descriptions

Descriptions of Vishay LVR01R0300FE70 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
LVR Series 1 W 0.03 Ohms 1 % Axial Lead Metal Strip Wirewound Resistor
Res Metal Strip 0.03 Ohm 1% 1W Molded AXL Thru-Hole T/R
RESISTOR, PRECISION, 0.03 OHM 1%; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.17V; Series:LVR01; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.92mm; Case Style:Axial; Temperature Coeff. -:1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:10.85mm; Insulation Resistance:10000Mohm; Lead Diameter:0.508mm; Max Operating Temperature:175°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +175°C; Dielectric Strength, VAC:1000V; Weight:2g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric