onsemi LV8405VMPBE

2-Channel Forward/Reverse Motor Driver
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLSSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Nominal Supply Current1 µA
Operating Supply Voltage15 V
Output Current1.4 A
Power Dissipation800 mW

Documents

Download datasheets and manufacturer documentation for onsemi LV8405VMPBE.

onsemi
Datasheet6 pages14 years ago
SHENGYU ELECTRONICS
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LV8405VMPBE.

Descriptions

Descriptions of onsemi LV8405VMPBE provided by its distributors.

2-Channel Forward/Reverse Motor Driver
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
IC MOTOR DRIVER 2.8V-5.5V 16SSOP
Motor Drivers 16 3V V Motion Control Electronics

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8405V-MPB-E

Technical Specifications

Physical
Case/PackageLSSOP
MountSurface Mount
Number of Pins16
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Nominal Supply Current1 µA
Operating Supply Voltage15 V
Output Current1.4 A
Power Dissipation800 mW

Documents

Download datasheets and manufacturer documentation for onsemi LV8405VMPBE.

onsemi
Datasheet6 pages14 years ago
SHENGYU ELECTRONICS
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago