Lite-On LTW-006DCG-E2

LED Uni-Color White x=0.277/y=0.255 Chip LED 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite, Yellow
Lens ColorYellow
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.1 V
Lens StyleColored
Luminous Intensity2.1 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle110 °
Dimensions
Depth1.2 mm
Height600 µm
Length3.8 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTW-006DCG-E2.

Upverter
Datasheet11 pages11 years ago
TME
Datasheet13 pages4 years ago
X-ON
Datasheet12 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.63%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTW-006DCG-E2.

Related Parts

Descriptions

Descriptions of Lite-On LTW-006DCG-E2 provided by its distributors.

LED Uni-Color White x=0.277/y=0.255 Chip LED 2-Pin SMD T/R
White 3.8 x 1.2 mm 110° 2400 mcd Tinted 3.1 V SMT Right Angle LED Indication
LED, SMD, 1503, white cold, 1900÷2900mcd, 110°, 20mA, 2.8÷3.3V
Smd, Side View, Ingan White, Plcc Rohs Compliant: Yes |Liteon LTW-006DCG-E2
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTW-006DCG-E2.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite, Yellow
Lens ColorYellow
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.1 V
Lens StyleColored
Luminous Intensity2.1 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation120 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle110 °
Dimensions
Depth1.2 mm
Height600 µm
Length3.8 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTW-006DCG-E2.

Upverter
Datasheet11 pages11 years ago
TME
Datasheet13 pages4 years ago
X-ON
Datasheet12 pages4 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant