Lite-On LTST-C191KRKT

LED Uni-Color Red 639nm 2-Pin Chip LED T/R / LED RED CLEAR 0603 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Current2 A
Dominant Wavelength631 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleClear
Lens TransparencyClear
Luminous Intensity54 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Voltage2 V
Wavelength639 nm
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C191KRKT.

_legacy Avnet
Datasheet0 pages0 years ago
TME
Datasheet12 pages10 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet0 pages0 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet6 pages23 years ago
LKR
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+64.26%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C191KRKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C191KRKT provided by its distributors.

LED Uni-Color Red 639nm 2-Pin Chip LED T/R / LED RED CLEAR 0603 SMD
Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip
Smd, Alingap, 0603, Thin, Red, 631Nm, 55Mcd, Clr, T/R Rohs Compliant: Yes
Single Color LED, Red, Water Clear, 1.1mm
54mcd Colorless transparence -55℃~+85℃ 631nm Red 130° 75mW 0603 Light Emitting Diodes (LED) ROHS
Red 631nm LED Indication - Discrete 2V 0603
SMD-LED Red 54mcd 130° 0603 Flat
LED Single Chip Red 631nm 30mA 2-Pin SMD T/R
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C191KRKT.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Current2 A
Dominant Wavelength631 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleClear
Lens TransparencyClear
Luminous Intensity54 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation75 mW
Power Rating75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Voltage2 V
Wavelength639 nm
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C191KRKT.

_legacy Avnet
Datasheet0 pages0 years ago
TME
Datasheet12 pages10 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet0 pages0 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet6 pages23 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant