Lite-On LTS-4510AG

Single Digit Seven Segment Green 0.4 Common Anode Through Hole LED Display"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
ColorGreen
MountThrough Hole
Number of Pins14
Technical
Character Width10.16 mm
Dominant Wavelength569 nm
Element ConfigurationCommon Anode
Forward Current25 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity2.2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.6 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)10.16 mm
Wavelength565 nm
Dimensions
Depth9.8 mm
Height18.7452 mm
Length18.75 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-4510AG.

TME
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet5 pages24 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-4510AG.

Related Parts

Descriptions

Descriptions of Lite-On LTS-4510AG provided by its distributors.

Single Digit Seven Segment Green 0.4 Common Anode Through Hole LED Display"
Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin PDIP
LED DSPLY,1DIG,GREEN,0.4"H,CA 565NM,RHDP,2.1V,2.2MCD
DISPLAY 7SEG 0.4" SGL GRN 14DIP
Numeric Display 1-DIG, Green CARHD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS4510 AG
  • LTS4510AG

Technical Specifications

Physical
Case/PackagePDIP
ColorGreen
MountThrough Hole
Number of Pins14
Technical
Character Width10.16 mm
Dominant Wavelength569 nm
Element ConfigurationCommon Anode
Forward Current25 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity2.2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.6 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)10.16 mm
Wavelength565 nm
Dimensions
Depth9.8 mm
Height18.7452 mm
Length18.75 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-4510AG.

TME
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet5 pages24 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant