Lite-On LTS-4301P

LED Display 7-Segment Red 0.40 Inch Common Cathode RHDP 0.8mcd
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins10
Technical
Dominant Wavelength657 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity800 µcd
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-35 °C
Number of Characters1
Operating Supply Voltage2.1 V
Power Consumption40 mW
Test Current20 mA
Viewing Area (height)10 mm
Wavelength657 nm
Dimensions
Height12.9032 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-4301P.

_legacy Avnet
Datasheet5 pages24 years ago
Jameco
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-4301P.

Related Parts

Descriptions

Descriptions of Lite-On LTS-4301P provided by its distributors.

LED Display 7-Segment Red 0.40 Inch Common Cathode RHDP 0.8mcd
Displays Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP
DISPLAY 7SEG 0.39" SGL RED 10DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS4301P

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Number of Pins10
Technical
Dominant Wavelength657 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity800 µcd
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-35 °C
Number of Characters1
Operating Supply Voltage2.1 V
Power Consumption40 mW
Test Current20 mA
Viewing Area (height)10 mm
Wavelength657 nm
Dimensions
Height12.9032 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-4301P.

_legacy Avnet
Datasheet5 pages24 years ago
Jameco
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant