ROHM LTR10EZPF9R10

Res Thick Film 0508 9.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Wide Terminal SMD Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance9.1 Ω
Temperature Coefficient150 ppm/°C
Voltage Rating150 V
Dimensions
Height650 µm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ROHM LTR10EZPF9R10.

Descriptions

Descriptions of ROHM LTR10EZPF9R10 provided by its distributors.

Res Thick Film 0508 9.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Wide Terminal SMD Automotive T/R
RES HIGH PWR 0805 9.1 OHM 1/2W 1% WIDE TERM SMD
IC OPAMP GP 4 CIRCUIT 14SO

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0508
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance9.1 Ω
Temperature Coefficient150 ppm/°C
Voltage Rating150 V
Dimensions
Height650 µm

Compliance

Environmental Classification
RoHSNon-Compliant