Lite-On LTP-305G

NumericDisplay Matrix Module 35LED Green Anode Column Cathode Row 13-Pin DIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins13
Technical
Display TypeDot Matrix
Dominant Wavelength569 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity1.6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements35
Power Consumption36 mW
Power Dissipation36 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)7.62 mm
Wavelength569 nm
Dimensions
Depth9.8 mm
Height3.556 mm
Length18.542 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTP-305G.

X-ON
Datasheet6 pages6 years ago
Jameco
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTP-305G.

Descriptions

Descriptions of Lite-On LTP-305G provided by its distributors.

NumericDisplay Matrix Module 35LED Green Anode Column Cathode Row 13-Pin DIP
DISPLAY, DOT MATRX, GRN, 0.30", 5X7
LED MATRIX DISPLAY 5X7 0.3 GREEN

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTP-305G.
  • LTP305G

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins13
Technical
Display TypeDot Matrix
Dominant Wavelength569 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity1.6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements35
Power Consumption36 mW
Power Dissipation36 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)7.62 mm
Wavelength569 nm
Dimensions
Depth9.8 mm
Height3.556 mm
Length18.542 mm
Width9.906 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTP-305G.

X-ON
Datasheet6 pages6 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant