Vishay LTO050F100R0JTE3

LTO50 Series TO-220 Radial Thick Film Resistor 100Ohms +/-5% 50W +/-150ppm/degC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins2
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature155 °C
Max Power Dissipation50 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 W
Resistance100 Ω
Temperature Coefficient150 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.2 mm
Height16.2 mm
Lead Diameter800 µm
Lead Pitch5.08 mm
Length10.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay LTO050F100R0JTE3.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
element14
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-25.93%

Engineering Resources

View Evaluation kits and Reference designs for Vishay LTO050F100R0JTE3.

Related Parts

Descriptions

Descriptions of Vishay LTO050F100R0JTE3 provided by its distributors.

LTO50 Series TO-220 Radial Thick Film Resistor 100Ohms +/-5% 50W +/-150ppm/degC
Res Thick Film 100 Ohm 5% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 100Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/thick Film, 50W, 100ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Resistor, 100 Ohm, ± 5%, 50 W, TO-220, Thick Film, Power
RESISTOR, 50W 100R 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins2
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature155 °C
Max Power Dissipation50 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 W
Resistance100 Ω
Temperature Coefficient150 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.2 mm
Height16.2 mm
Lead Diameter800 µm
Lead Pitch5.08 mm
Length10.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay LTO050F100R0JTE3.

RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
element14
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago