Analog Devices LTM8028IY#PBF

Switching Regulator, Current-mode, 5A, 1kHz Switching Freq-Max, PBGA114
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins114
Technical
FeaturesOCP, OTP, SCP, UVLO
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage1.8 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Current35 mA
Output Current5 A
Output TypeAdjustable
Output Voltage1.8 V
PackagingCut Tape
Switching Frequency1 MHz
Voltage - Output 11.8 V
Dimensions
Height4.826 mm
Length14.986 mm
Width14.986 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8028IY#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
Linear Technology
Technical Drawing1 page11 years ago

Alternate Parts

Price @ 1000
$ 24.3
$ 1.36
$ 1.36
Stock
61,929
9,590
9,590
Authorized Distributors
5
10
10
Case/Package
BGA
-
-
Number of Pins
114
-
-
Number of Outputs
1
-
-
Max Output Current
5 A
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
6 V
-
-
Max Input Voltage
36 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
1.8 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8028IY#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTM8028IY#PBF provided by its distributors.

Switching Regulator, Current-mode, 5A, 1kHz Switching Freq-Max, PBGA114
VOLTAGE REGULATOR, uMODULE, BUCK, ADJUSTABLE, BGA-114
Module DC-DC 1-OUT 0.8V to 1.8V 5A Automotive 114-Pin BGA Tray
36VIN, UltraFast, Low Output Noise 5A μModule (Power Module) Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins114
Technical
FeaturesOCP, OTP, SCP, UVLO
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage1.8 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Current35 mA
Output Current5 A
Output TypeAdjustable
Output Voltage1.8 V
PackagingCut Tape
Switching Frequency1 MHz
Voltage - Output 11.8 V
Dimensions
Height4.826 mm
Length14.986 mm
Width14.986 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8028IY#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
Linear Technology
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Conflict Mineral Statement1 page11 years ago