Analog Devices LTM8025IV#PBF

Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 24V 3A uModule Automotive 70-Pin LGA Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLGA
Number of Pins70
Technical
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage24 V
Max Supply Voltage36 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3.6 V
Number of Channels1
Number of Outputs1
Operating Supply Current25 µA
Output Current3 A
Output TypeAdjustable
Output Voltage24 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency775 kHz
Voltage - Output 124 V
Dimensions
Height4.318 mm
Length14.986 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8025IV#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet22 pages2 years ago
Linear Technology
Datasheet22 pages10 years ago
Technical Drawing1 page11 years ago
element14 APAC
Datasheet22 pages10 years ago
element14
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 14.62
$ 14.154
$ 14.154
Stock
92,042
142,066
142,066
Authorized Distributors
10
11
11
Case/Package
LGA
LGA
LGA
Number of Pins
70
70
70
Number of Outputs
1
1
1
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
24 V
24 V
24 V
Output Current
3 A
3 A
3 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8025IV#PBF.

Descriptions

Descriptions of Analog Devices LTM8025IV#PBF provided by its distributors.

Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 24V 3A uModule Automotive 70-Pin LGA Tray
LTM8025 - 36V, 3A Step-Down μModule (Power Module) Converter
IC, DC/DC, UMODULE, 3A, 70LGA; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:24V; Output Current:3A; Voltage Regulator Case Style:LGA; No. of Pins:70; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Supply Voltage Max:36V; Supply Voltage Min:3.6V; Voltage Regulator Type:Step Down

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8025IV#PBF .
  • LTM8025IV#PBF.
  • LTM8025IVPBF

Technical Specifications

Physical
Case/PackageLGA
Number of Pins70
Technical
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage24 V
Max Supply Voltage36 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3.6 V
Number of Channels1
Number of Outputs1
Operating Supply Current25 µA
Output Current3 A
Output TypeAdjustable
Output Voltage24 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency775 kHz
Voltage - Output 124 V
Dimensions
Height4.318 mm
Length14.986 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8025IV#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet22 pages2 years ago
Linear Technology
Datasheet22 pages10 years ago
Technical Drawing1 page11 years ago
element14 APAC
Datasheet22 pages10 years ago
element14
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page13 years ago
Conflict Mineral Statement1 page11 years ago