Lite-On LTL-1CHE

Red 3.1 mm 60° Tinted Diffused 12.6 mcd 2 V LED Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength623 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity12.6 mcd
Max Operating Temperature100 °C
Manufacturer Package IdentifierLTL-1CHE
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength635 nm
Dimensions
Depth3.8 mm
Diameter3.1 mm
Height5.2 mm
Length3.8 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL-1CHE.

Upverter
Datasheet8 pages20 years ago
Jameco
Datasheet9 pages17 years ago
_legacy Avnet
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-33.98%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTL-1CHE.

Related Parts

Descriptions

Descriptions of Lite-On LTL-1CHE provided by its distributors.

Red 3.1 mm 60° Tinted Diffused 12.6 mcd 2 V LED Through Hole
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1
THROUGH HOLE LAMP - 5mm, Single Color Round, Red, Red, Dom. Wavelength - 623nm, View Angle - 60deg, Lumious Intensity - 8.7mcd
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL1CHE

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength623 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity12.6 mcd
Max Operating Temperature100 °C
Manufacturer Package IdentifierLTL-1CHE
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength635 nm
Dimensions
Depth3.8 mm
Diameter3.1 mm
Height5.2 mm
Length3.8 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL-1CHE.

Upverter
Datasheet8 pages20 years ago
Jameco
Datasheet9 pages17 years ago
_legacy Avnet
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant