📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Osram Opto LTE67C-U1V2-35-Z

Led, SMD, Green
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LTE67C-U1V2-35-Z. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Opto LTE67C-U1V2-35-Z.

Farnell

Datasheet17 pages25 years ago
Datasheet43 pages24 years ago

Related Parts

Single Color LED, True Green, Colorless Clear, 2.4mm
SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL
Single Color LED, True Green, Colorless Clear, 2.575mm

Descriptions

Descriptions of Osram Opto LTE67C-U1V2-35-Z provided by its distributors.

LED, SMD, GREEN
LED, SMD, GREEN; Bulb Size:2.4mm; LED Colour:Green; Luminous Intensity:1.12cd; Viewing Angle:120°; Forward Current If:30mA; Forward Voltage:3.8V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:525nm; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Beam Pattern:Lambertian; Current If @ Vf:30mA; Current If Luminous Intensity:30mA; Dominant Wavelength:525nm; Forward Current If Max:30mA; Forward Voltage VF Max:3.8V; LED / Lamp Size:2.4mm; LED Type:Standard; Luminous Intensity Typ:790mcd; Mounting Type:SMD; No. of Pins:4; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:30mA; Termination Type:SMD; Voltage Vf Typ:3.8V

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTE67C-U1V2-35Z