Lite-On LTD-6410G

Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins18
Technical
Dominant Wavelength569 nm
Element ConfigurationCommon Anode
Forward Current25 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity2.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
Operating Supply Voltage2.1 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength569 nm
Dimensions
Depth19.05 mm
Height19.05 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTD-6410G.

TME
Datasheet6 pages10 years ago
X-ON
Datasheet6 pages6 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.66%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTD-6410G.

Related Parts

Descriptions

Descriptions of Lite-On LTD-6410G provided by its distributors.

Display Segmented Panel 2DIGIT 16LED Green CA 18-Pin DIP Module
Dual Digit Seven Segment Green 0.56 Common Anode Display"
IC,LTD-6410G,DISPLAY, 2-DIG, G RN, 0.56", CARHD<AZ
DISPLAY 7SEG 0.56" DBL GRN 18DIP
French Electronic Distributor since 1988
7-SEG.DISPL.GREEN 14,2MM 2D C.A

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTD6410G

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins18
Technical
Dominant Wavelength569 nm
Element ConfigurationCommon Anode
Forward Current25 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity2.4 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
Operating Supply Voltage2.1 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength569 nm
Dimensions
Depth19.05 mm
Height19.05 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTD-6410G.

TME
Datasheet6 pages10 years ago
X-ON
Datasheet6 pages6 years ago
_legacy Avnet
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant