Lite-On LTD-2601WC

Displays Segmented Panel 2DIGIT 16LED Red CA 10-Pin DIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength635 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage1.7 V
Illumination ColorRed
Luminous Intensity3.1 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
Operating Supply Voltage1.8 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current5 mA
Viewing Area (height)7 mm
Wavelength638 nm
Dimensions
Depth10 mm
Height10.0076 mm
Length15.02 mm
Width15.0114 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTD-2601WC.

_legacy Avnet
Datasheet5 pages23 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+22.25%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTD-2601WC.

Related Parts

Descriptions

Descriptions of Lite-On LTD-2601WC provided by its distributors.

Displays Segmented Panel 2DIGIT 16LED Red CA 10-Pin DIP
DISPLAY 7SEG 0.28" DBL RED 10DIP
LED 7-SEG 2DIGIT RED LC 0.28" CA
Product Description Demo for Development.
2Dig 7Seg 7mm CA Red LowCur 600µcd

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTD2601WC

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength635 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage1.7 V
Illumination ColorRed
Luminous Intensity3.1 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
Operating Supply Voltage1.8 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Test Current5 mA
Viewing Area (height)7 mm
Wavelength638 nm
Dimensions
Depth10 mm
Height10.0076 mm
Length15.02 mm
Width15.0114 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTD-2601WC.

_legacy Avnet
Datasheet5 pages23 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant