Analog Devices LTC5533EDE#PBF

LTC5533 - 300MHz to 11GHz Precision Dual RF Power Detector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Bandwidth10.7 GHz
Frequency300 MHz
Max Frequency11 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current450 µA
Operating Supply Current500 µA
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC5533EDE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Technical Drawing1 page17 years ago
Nu Horizons
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC5533EDE#PBF.

Descriptions

Descriptions of Analog Devices LTC5533EDE#PBF provided by its distributors.

LTC5533 - 300MHz to 11GHz Precision Dual RF Power Detector
300MHz to 11GHz Prec 2x RF Pwr
Linear Detector, 300MHz Min, 11000MHz Max, 12dBm Input Power-Max, CMOS
IC RF DETECT 300MHZ-11GHZ 12DFN
DFN12 DUAL 11GHZ RF POWER DETE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC5533EDEPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Bandwidth10.7 GHz
Frequency300 MHz
Max Frequency11 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current450 µA
Operating Supply Current500 µA
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC5533EDE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Technical Drawing1 page17 years ago
Nu Horizons
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements