Analog Devices LTC4364HDE-2#PBF

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage Automotive 14-Pin DFN EP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDFN
Number of Pins14
Technical
Max Operating Temperature125 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Input Voltage12 V
Number of Circuits1
Schedule B8542310000
Working Voltage80 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4364HDE-2#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages11 years ago
Newark
Datasheet28 pages2 years ago
Newchip Electronics Limited
Datasheet7 pages2 years ago
Linear Technology
Technical Drawing1 page17 years ago

Alternate Parts

Price @ 1000
$ 7.752
$ 6.461
$ 6.461
Stock
191,141
247,270
247,270
Authorized Distributors
11
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
14
14
14
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
80 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4364HDE-2#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4364HDE-2#PBF provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage Automotive 14-Pin DFN EP Tube
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO14
Surge Stopper with Ideal Diode
Product Description Demo for Development.
SURGE STOPPER, 4/80V, AUTO RETRY, 14DFN
SURGE STOPPER, 4/80V, AUTO RETRY, 14DFN; Controller Applications:Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion; Input Voltage:12V; Internal Switch:No; Supply Voltage Range:4V to 80V; Digital IC Case Style:DFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4364HDE-2PBF
  • LTC4364HDE2PBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins14
Technical
Max Operating Temperature125 °C
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Input Voltage12 V
Number of Circuits1
Schedule B8542310000
Working Voltage80 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4364HDE-2#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages11 years ago
Newark
Datasheet28 pages2 years ago
Newchip Electronics Limited
Datasheet7 pages2 years ago
Linear Technology
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements