Analog Devices LTC4361CDC-1#TRPBF

Surge Suppressors Overvoltage/Overcurrent Protection Controller with Latchoff
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
PackagingTape and Reel
Dimensions
Height800 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4361CDC-1#TRPBF.

Augswan
Datasheet1 page10 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages5 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4361CDC-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4361CDC-1#TRPBF provided by its distributors.

Surge Suppressors Overvoltage/Overcurrent Protection Controller with Latchoff
Over Voltage And Over Current Protection Automotive 8-Pin DFN EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
Overvoltage/Overcurrent Prot C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4361CDC-1TRPBF
  • LTC4361CDC1TRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Voltage80 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
PackagingTape and Reel
Dimensions
Height800 µm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4361CDC-1#TRPBF.

Augswan
Datasheet1 page10 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages5 years ago
Component Distributors Inc.
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Linear Technology
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago