Analog Devices LTC4098EUDC-3.6#TRPBF

USB Compatible Switching Power Manager/LiFePO4 Charger with Overvoltage Protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage4.35 V
Min Operating Temperature-40 °C
Number of Cells1
Number of Outputs1
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Length4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4098EUDC-3.6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages12 years ago
Linear Technology
Technical Drawing1 page16 years ago

Alternate Parts

Price @ 1000
$ 4.635
$ 4.635
Stock
43,885
59,155
59,155
Authorized Distributors
3
4
4
Case/Package
QFN EP
QFN
QFN
Number of Pins
20
20
20
Number of Cells
1
1
1
Output Voltage
-
-
-
Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4098EUDC-3.6#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4098EUDC-3.6#TRPBF provided by its distributors.

USB Compatible Switching Power Manager/LiFePO4 Charger with Overvoltage Protection
Battery Management ICs 20 Pins 1 Cell QFN EP
USB Power Manager 4.35V to 5.5V Automotive 20-Pin QFN EP T/R
Battery Charge Controller, CMOS, PQCC20
USB Compatible Sw Pwr Manager/
IC CHARGER USB COMP 3.6V 20UTQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4098EUDC36TRPBF

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins20
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Min Input Voltage4.35 V
Min Operating Temperature-40 °C
Number of Cells1
Number of Outputs1
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Length4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4098EUDC-3.6#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages12 years ago
Linear Technology
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements