Analog Devices LTC3388IMSE-1#TRPBF

20V/50mA High Efficiency Step-Down Regulator with <1uA Quiescent Current
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage2.6 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3388IMSE-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 4.75
$ 4.75
Stock
64,576
122,335
122,335
Authorized Distributors
2
10
10
Case/Package
SOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
2.6 V
2.6 V
2.6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3388IMSE-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3388IMSE-1#TRPBF provided by its distributors.

20V/50mA High Efficiency Step-Down Regulator with <1uA Quiescent Current
Switching Regulator, Current-mode, 0.21A, CMOS, PDSO10
IC REG BCK PROG 50MA SYNC 10MSOP
0.21 A SWITCHING REGULATOR PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins10
Technical
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage2.6 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current50 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3388IMSE-1#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements