Analog Devices LTC3115IFE-1#PBF

Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 20-TSSOP (0.173", 4.40mm
Production

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Efficiency95 %
Max Duty Cycle95 %
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Voltage40 V
Max Supply Voltage40 V
Manufacturer Package IdentifierLTC DWG # 05-08-1663 Rev J
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3115IFE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet42 pages8 years ago
Linear Technology
Datasheet42 pages11 years ago
Technical Drawing1 page10 years ago
Upverter
Datasheet42 pages4 years ago
Component Distributors Inc.
Datasheet40 pages12 years ago
Arrow Electronics
Datasheet40 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3115IFE-1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3115IFE-1#PBF provided by its distributors.

Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 20-TSSOP (0.173", 4.40mm
Switching Regulator, Voltage-mode, 2A, 2000kHz Switching Freq-Max, CMOS, PDSO20
40V, 2A Synchronous Buck-Boost DC/DC Converter
Buck-boost type Adjustable 2.7V~40V 2.2V~40V TSSOP-20-EP DC-DC Converters ROHS
Conv DC-DC 2.7V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 2.7V to 40V 2A Automotive 20-Pin TSSOP EP Tube
IC, DC/DC CONVERTER, BUCK/BOOST, 2A, TSSOP-20; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:40V; Output Current:2A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3115IFE-1PBF
  • LTC3115IFE1#PBF
  • LTC3115IFE1PBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Efficiency95 %
Max Duty Cycle95 %
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Voltage40 V
Max Supply Voltage40 V
Manufacturer Package IdentifierLTC DWG # 05-08-1663 Rev J
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3115IFE-1#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet42 pages8 years ago
Linear Technology
Datasheet42 pages11 years ago
Technical Drawing1 page10 years ago
Upverter
Datasheet42 pages4 years ago
Component Distributors Inc.
Datasheet40 pages12 years ago
Arrow Electronics
Datasheet40 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements