Analog Devices LTC3026EDD#PBF

Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Dropout Voltage100 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage2.6 V
Min Input Voltage1.14 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current400 µA
Output Current1.5 A
Output TypeAdjustable
Output Voltage2.6 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)42 dB
Reference Voltage400 mV
Schedule B8542390000
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3026EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages11 years ago
Farnell
Datasheet16 pages16 years ago
Nu Horizons
Datasheet18 pages14 years ago
iiiC
Datasheet18 pages11 years ago
Linear Technology
Technical Drawing1 page14 years ago
Jameco
Datasheet17 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.717
$ 3.58
$ 3.58
Stock
171,411
226,043
226,043
Authorized Distributors
11
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Min Input Voltage
1.14 V
1.14 V
1.14 V
Max Input Voltage
5.5 V
-
-
Min Output Voltage
400 mV
-
-
Max Output Voltage
2.6 V
-
-
Accuracy
-
-
-
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
42 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3026EDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC3026EDD#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
Low Dropout Regulator 0.4 Volt to 2.6 Volt 1.5A 10-Pin DFN EP
1.5A Low Input Voltage VLDO Linear Regulator
IC, LDO REG, 1.5A, 10DFN; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:400mV to 2.6V; Dropout Voltage Vdo:100mV; No. of Pins:10; Output Current:1.5A; Voltage Regulator Case Style:DFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:3026; Input Voltage Max:5.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage:2.6V; Output Voltage Max:2.6V; Package / Case:DFN; Supply Voltage Max:5.5V; Supply Voltage Min:1.14V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3026EDD#PBF.
  • LTC3026EDDPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Dropout Voltage100 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Output Voltage2.6 V
Min Input Voltage1.14 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current400 µA
Output Current1.5 A
Output TypeAdjustable
Output Voltage2.6 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)42 dB
Reference Voltage400 mV
Schedule B8542390000
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3026EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet18 pages11 years ago
Farnell
Datasheet16 pages16 years ago
Nu Horizons
Datasheet18 pages14 years ago
iiiC
Datasheet18 pages11 years ago
Linear Technology
Technical Drawing1 page14 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements