Analog Devices LTC1799HS5#TRMPBF

Silicon Oscillator - 0.001MHz to 33MHz CMOS/Squarewave Automotive 5-Pin TSOT-23 T/R
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1799HS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Linear Technology

iiiC

Inventory History

3 month trend:
+199%

CAD Models

Download Analog Devices LTC1799HS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.76
$ 2.96
$ 2.96
Stock
192,711
259,846
259,846
Authorized Distributors
6
6
6
Frequency
33 MHz
-
-
Frequency Stability
-
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1799HS5#TRMPBF.

Related Parts

Analog Devices / Linear TechnologyLTC1799IS5#TRM
Silicon Oscillator - 0.001MHz to 33MHz CMOS/Squarewave Automotive 5-Pin TSOT-23 T/R
Analog DevicesLTC6906HS6#TRMPBF
LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23

Descriptions

Descriptions of Analog Devices LTC1799HS5#TRMPBF provided by its distributors.

Silicon Oscillator - 0.001MHz to 33MHz CMOS/Squarewave Automotive 5-Pin TSOT-23 T/R
1kHz to 33MHz Resistor Set SOT-23 Oscillator
CMOS 2.7V 5.5V 2.4mA ¡À300ppm 1KHz~33MHz SOT-23-5,TSOT-23-5 2.9mm*1.75mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1799HS5-TRMPBF
  • LTC1799HS5TRMPBF