Analog Devices LTC1663IMS8#PBF

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2.5 LSB
Interface2-Wire
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierMS8-8-05-08-1660
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage3.3 V
Output TypeVoltage
PolarityUnipolar
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663IMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Jameco
Datasheet13 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.87
$ 3.49
$ 3.49
Stock
104,051
61,128
61,128
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
30 µs
30 µs
30 µs
Interface
2-Wire
2-Wire, Serial
2-Wire, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1663IMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1663IMS8#PBF provided by its distributors.

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Digital to Analog Converter 1 Channel 10-Bit 8-Pin MSOP
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered LTC1663 EAR99 digital to analog converter 5.5V 30mus (Typ) 2.5LSB 860mum

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1663IMS8PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2.5 LSB
Interface2-Wire
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierMS8-8-05-08-1660
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage3.3 V
Output TypeVoltage
PolarityUnipolar
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663IMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago
Jameco
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements