Analog Devices LTC1663ES5#TRMPBF

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Differential OutputNo
Integral Nonlinearity (INL)3 LSB
Interface2-Wire, I2C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current60 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of D/A Converters1
Output TypeVoltage
PackagingTape & Reel (TR)
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663ES5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1663ES5#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1663ES5#TRMPBF provided by its distributors.

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Digital to Analog Converters - DAC MicroPower Single 10-Bit DAC
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Differential OutputNo
Integral Nonlinearity (INL)3 LSB
Interface2-Wire, I2C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current60 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of D/A Converters1
Output TypeVoltage
PackagingTape & Reel (TR)
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663ES5#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements