Analog Devices LTC1663CMS8#TRPBF

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2.5 LSB
Interface2-Wire, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels1
Number of Converters1
Output TypeVoltage
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663CMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.87
$ 3.87
Stock
180,481
104,051
104,051
Authorized Distributors
3
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
30 µs
30 µs
30 µs
Interface
2-Wire, Serial
2-Wire
2-Wire
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1663CMS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1663CMS8#TRPBF provided by its distributors.

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
30us I2C 2.7V~5.5V 10Bit MSOP-8 Digital To Analog Converters (DACs) ROHS
DAC 1-CH 10-bit 8-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1663CMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2.5 LSB
Interface2-Wire, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels1
Number of Converters1
Output TypeVoltage
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663CMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements