Analog Devices LTC1663-8IMS8#PBF

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2.5 LSB
Interface2-Wire, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current75 µA
Number of Bits10
Number of Channels1
Number of Converters1
Output TypeVoltage
PackagingBulk
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663-8IMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 3.841
$ 3.44
$ 3.44
Stock
115,093
76,309
76,309
Authorized Distributors
5
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
30 µs
30 µs
30 µs
Interface
2-Wire, Serial
2-Wire, Serial
2-Wire, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1663-8IMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC1663-8IMS8#PBF provided by its distributors.

10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
DAC 1-CH 10-bit Automotive 8-Pin MSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:30µs; No. of DACs:1; Data Interface:Serial, I2C; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC16638IMS8PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2.5 LSB
Interface2-Wire, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current75 µA
Number of Bits10
Number of Channels1
Number of Converters1
Output TypeVoltage
PackagingBulk
Resolution1.25 B
Settling Time30 µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663-8IMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages16 years ago
Technical Drawing1 page10 years ago
Newark
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements