Analog Devices LTC1174HVCS8#TRPBF

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage18 V
PackagingTape and Reel
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1174HVCS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Alternate Parts

Price @ 1000
$ 9.645
$ 9.645
Stock
64,538
55,187
55,187
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
-
4 V
4 V
Max Input Voltage
-
18.5 V
18.5 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
12.95 V
12.95 V
Efficiency
-
94 %
94 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1174HVCS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC1174HVCS8#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
High Efficiency Step-Down and Inverting DC/DC Converter
IC REG BUCK BOOST INV ADJ 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1174HVCS8TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage18 V
PackagingTape and Reel
Switching Frequency200 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1174HVCS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements