Analog Devices LT8584EFE#PBF

Battery Balancer Li-Ion/Li-FePO4 2500mA Automotive 16-Pin TSSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
InterfaceSerial
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.45 V
Number of Cells1
Number of Channels1
Number of Outputs1
Output Current2.5 A
Quiescent Current45 mA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8584EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet36 pages9 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8584EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT8584EFE#PBF provided by its distributors.

Battery Balancer Li-Ion/Li-FePO4 2500mA Automotive 16-Pin TSSOP EP Tube
1~12 TSSOP-16-EP Battery Management ICs ROHS
LINEAR TECHNOLOGY LT8584EFE#PBFIC, MONOLITHIC CELL BALANCER, TSSOP-16
2.5A Monolithic Active Cell Balancer with Telemetry Interface
Battery Balancer, 2.5V-5.3V, Tssop-16
2.5A Mono Active Cell Balancer
IC BATT BALANCER 1-12CEL 16TSSOP
IC, MONOLITHIC CELL BALANCER, TSSOP-16; Supply Voltage Min:2.5V; Supply Voltage Max:5.3V; Battery Type:LiFePO4, Li-Ion; IC Interface Type:Serial; Battery IC Case Style:TSSOP; No. of Pins:16; Encryption:(Not Available); Output Current:2.5A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8584EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
InterfaceSerial
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.45 V
Number of Cells1
Number of Channels1
Number of Outputs1
Output Current2.5 A
Quiescent Current45 mA
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT8584EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet36 pages9 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements