Analog Devices / Linear Technology LT6233IS6-10#TR

IC Opamp Gp 375MHZ Rro TSOT23-6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-LT6233IS6-10#TRContact
>1wk

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Gain Bandwidth Product375 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product375 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current1.15 mA
Output Current per Channel55 mA
Slew Rate80 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6233IS6-10#TR.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
DigiKey
Datasheet24 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6233IS6-10#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT6233IS6-10#TR provided by its distributors.

IC OPAMP GP 375MHZ RRO TSOT23-6
LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family
Sc-Amps/High Speed, 375Mhz Ultra Low Noise Low Power Op Amp

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Gain Bandwidth Product375 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product375 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current1.15 mA
Output Current per Channel55 mA
Slew Rate80 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6233IS6-10#TR.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant