Analog Devices LT5560EDD#PBF

RF Mixer, Up/Down Conversion, 0 to 4000 MHz, DFN-8, Low Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Bandwidth4 GHz
Frequency10 kHz
Gain2.4 dB
Max Frequency4 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Noise Figure9.3 dB
Nominal Supply Current10 mA
Operating Supply Current12 mA
Operating Supply Voltage3 V
Power Gain2.7 dB
Schedule B8542390000
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT5560EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages18 years ago
Technical Drawing1 page14 years ago
Arrow Electronics
Datasheet28 pages18 years ago
Upverter
Technical Drawing1 page14 years ago
iiiC
Datasheet28 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.085
$ 2.8
$ 2.8
Stock
203,542
620,315
620,315
Authorized Distributors
9
9
9
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
8
8
8
Gain
2.4 dB
2.4 dB
2.4 dB
Noise Figure
9.3 dB
9.3 dB
9.3 dB
Frequency
10 kHz
10 MHz
10 MHz
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5560EDD#PBF.

Descriptions

Descriptions of Analog Devices LT5560EDD#PBF provided by its distributors.

RF Mixer, Up/Down Conversion, 0 to 4000 MHz, DFN-8, Low Power
0.01MHz to 4GHz Low Power Active Mixer
Up/Down Conv Mixer 3V 4GHz 8-Pin DFN EP Tube
10kHz~4GHz 2.4dB CATV,DBS,PHS,UHF,VHF 9.3dB DFN-8(3x3) RF Mixers ROHS
IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
DFN8 0.01MHZ-4GHZ LP ACTIVE MI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5560EDDPBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Bandwidth4 GHz
Frequency10 kHz
Gain2.4 dB
Max Frequency4 GHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Noise Figure9.3 dB
Nominal Supply Current10 mA
Operating Supply Current12 mA
Operating Supply Voltage3 V
Power Gain2.7 dB
Schedule B8542390000
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT5560EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages18 years ago
Technical Drawing1 page14 years ago
Arrow Electronics
Datasheet28 pages18 years ago
Upverter
Technical Drawing1 page14 years ago
iiiC
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements