Analog Devices LT3689IUD#TRPBF

Switching Regulator, Current-mode, 1.95A, 2160kHz Switching Freq-Max, BIPolar, PQCC16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3.6 V
Number of Outputs1
Output Current700 mA
Output TypeAdjustable
Output Voltage32.4 V
PackagingTape & Reel (TR)
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3689IUD#TRPBF.

Upverter
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet32 pages13 years ago
iiiC
Datasheet32 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages14 years ago

Alternate Parts

Price @ 1000
$ 6.145
$ 6.145
Stock
109,779
74,495
74,495
Authorized Distributors
4
5
5
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3689IUD#TRPBF.

Descriptions

Descriptions of Analog Devices LT3689IUD#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 1.95A, 2160kHz Switching Freq-Max, BIPolar, PQCC16
LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer
700mA Buck Reg w/ Pwr-On Reset
QFN16 36V 800MA 2.2MHZ UPWR SD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3689IUDTRPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3.6 V
Number of Outputs1
Output Current700 mA
Output TypeAdjustable
Output Voltage32.4 V
PackagingTape & Reel (TR)
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3689IUD#TRPBF.

Upverter
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet32 pages13 years ago
iiiC
Datasheet32 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet32 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago