Analog Devices LT3596EUHG#TRPBF

LED Driver 30 Segment 5000uA Supply Current Automotive 39-Pin QFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins39
Technical
Frequency1 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage55 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Outputs3
Number of Segments30
Output Current100 mA
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3596EUHG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages13 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet20 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3596EUHG#TRPBF.

Descriptions

Descriptions of Analog Devices LT3596EUHG#TRPBF provided by its distributors.

LED Driver 30 Segment 5000uA Supply Current Automotive 39-Pin QFN EP T/R
LED DRVR 30Segment 9V/12V/15V/18V/24V 39-Pin QFN EP T/R
IC LED DRV RGLTR PWM 100MA 52QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3596EUHGTRPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins39
Technical
Frequency1 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage55 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Outputs3
Number of Segments30
Output Current100 mA
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3596EUHG#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages13 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet22 pages13 years ago
Linear Technology
Technical Drawing1 page14 years ago
Component Distributors Inc.
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements