Analog Devices LT3506EFE#PBF

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, BIPolar, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Current - Output 11.6 A
Current - Output 21.6 A
Max Input Voltage25 V
Max Operating Temperature85 °C
Max Output Voltage23.25 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs2
Output ConfigurationPositive
Output Current1.6 A
Output TypeAdjustable
Output Voltage23.25 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency650 kHz
Synchronous RectifierNo
Voltage - Output 122.5 V
Voltage - Output 222.5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3506EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+23.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3506EFE#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3506EFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.6A, 650kHz Switching Freq-Max, BIPolar, PDSO16
Dual Monolithic 1.6A Step-Down Switching Regulator
Dual 1.6A (Iout), 575kHz Step-Down DC/DC Converter in TSSOP-16E
Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP Tube
BUCK, DUAL, 1.6A, 575KHZ, 16TSSOP; Primary Input Voltage:25V; No. of Outputs:2; Output Current:1.6A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3506EFE#PBF.
  • LT3506EFEPBF

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Current - Output 11.6 A
Current - Output 21.6 A
Max Input Voltage25 V
Max Operating Temperature85 °C
Max Output Voltage23.25 V
Min Input Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs2
Output ConfigurationPositive
Output Current1.6 A
Output TypeAdjustable
Output Voltage23.25 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency650 kHz
Synchronous RectifierNo
Voltage - Output 122.5 V
Voltage - Output 222.5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3506EFE#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages16 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements