Analog Devices / Linear Technology LT3092ETS8#PBF

Sp-Linreg Cut Tape 200Ma Programmable 2-Terminal Current Source Or Linear Regulator

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins8
Technical
Accuracy1 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Operating Supply Current300 µA
Output Current200 mA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3092ETS8#PBF.

Upverter
Datasheet24 pages7 years ago
Datasheet22 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT3092ETS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LT3092ETS8#PBF provided by its distributors.

Sp-Linreg Cut Tape 200Ma Programmable 2-Terminal Current Source Or Linear Regulator
Output Current mA = 200 / Accuracy % = 1 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 2.9 / Width mm = 1.75 / Height mm = 0.9
The LT3092 is a programmable 2-terminal current source. It requires only two resistors to set an output current between 0.5mA and 200mA. A multitude of analog techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5V to 40V. The LT3092 can operate in a 2-terminal current source configuration in series with signal lines. It is ideal for driving sensors, remote supplies, and as a precision current limiter for local supplies. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. The LT3092 is offered in the 8-lead TSOT-23, 3-lead SOT-223 and 8-lead 3mm × 3mm DFN packages. Applications 2-Terminal Floating Current Source GND Referred Current Source Variable Current Source In-Line Limiter Intrinsic Safety Circuits

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3092ETS8PBF

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins8
Technical
Accuracy1 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Operating Supply Current300 µA
Output Current200 mA

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3092ETS8#PBF.

Upverter
Datasheet24 pages7 years ago
Datasheet22 pages14 years ago
Linear Technology
Technical Drawing1 page13 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago